
GRM033R71E181KA01D | |
|---|---|
DigiKey Part Number | 490-3175-2-ND - Tape & Reel (TR) 490-3175-1-ND - Cut Tape (CT) 490-3175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E181KA01D |
Description | CAP CER 180PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E181KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,27400 Kč | 2,74 Kč |
| 50 | 0,18100 Kč | 9,05 Kč |
| 100 | 0,15160 Kč | 15,16 Kč |
| 500 | 0,10398 Kč | 51,99 Kč |
| 1 000 | 0,08925 Kč | 89,25 Kč |
| 2 500 | 0,07393 Kč | 184,82 Kč |
| 5 000 | 0,06479 Kč | 323,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04639 Kč | 695,85 Kč |
| 30 000 | 0,04579 Kč | 1 373,70 Kč |
| 45 000 | 0,04548 Kč | 2 046,60 Kč |
| 75 000 | 0,04307 Kč | 3 230,25 Kč |
| 105 000 | 0,04126 Kč | 4 332,30 Kč |
| 150 000 | 0,03963 Kč | 5 944,50 Kč |
| 180 000 | 0,03577 Kč | 6 438,60 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

