
GJM0225C1C220JB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C220JB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C220JB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C220JB01L |
Description | CAP CER 22PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C220JB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 50 | 0,68620 Kč | 34,31 Kč |
| 100 | 0,58940 Kč | 58,94 Kč |
| 500 | 0,42984 Kč | 214,92 Kč |
| 1 000 | 0,38037 Kč | 380,37 Kč |
| 2 500 | 0,32855 Kč | 821,38 Kč |
| 5 000 | 0,29739 Kč | 1 486,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,27943 Kč | 11 177,20 Kč |
| 80 000 | 0,20829 Kč | 16 663,20 Kč |
| 120 000 | 0,20358 Kč | 24 429,60 Kč |
| 400 000 | 0,19905 Kč | 79 620,00 Kč |
| 480 000 | 0,19690 Kč | 94 512,00 Kč |
| 960 000 | 0,18967 Kč | 182 083,20 Kč |
| 1 000 000 | 0,18929 Kč | 189 290,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

