
GJ831CR61E106KE83L | |
|---|---|
DigiKey Part Number | 490-14441-2-ND - Tape & Reel (TR) 490-14441-1-ND - Cut Tape (CT) 490-14441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ831CR61E106KE83L |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ831CR61E106KE83L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 15,57700 Kč | 155,77 Kč |
| 50 | 12,68480 Kč | 634,24 Kč |
| 100 | 11,61960 Kč | 1 161,96 Kč |
| 500 | 9,82066 Kč | 4 910,33 Kč |
| 1 000 | 9,26453 Kč | 9 264,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,98298 Kč | 17 965,96 Kč |
| 4 000 | 8,51962 Kč | 34 078,48 Kč |
| 6 000 | 8,34871 Kč | 50 092,26 Kč |
| 10 000 | 8,17452 Kč | 81 745,20 Kč |
| 14 000 | 8,06765 Kč | 112 947,10 Kč |
| 20 000 | 7,94758 Kč | 158 951,60 Kč |
| 24 000 | 7,89064 Kč | 189 375,36 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |

