Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series

GCM188R71C105KA64J

DigiKey Part Number
490-12657-2-ND - Tape & Reel (TR)
490-12657-1-ND - Cut Tape (CT)
490-12657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C105KA64J
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C105KA64J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
101,78900 Kč17,89 Kč
501,26300 Kč63,15 Kč
1001,10090 Kč110,09 Kč
5000,77800 Kč389,00 Kč
1 0000,69591 Kč695,91 Kč
2 5000,63942 Kč1 598,55 Kč
5 0000,60140 Kč3 007,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,51583 Kč5 158,30 Kč
20 0000,46740 Kč9 348,00 Kč
30 0000,45430 Kč13 629,00 Kč
50 0000,44098 Kč22 049,00 Kč
70 0000,43957 Kč30 769,90 Kč
100 0000,43818 Kč43 818,00 Kč
120 0000,43751 Kč52 501,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč