



GCM188R71C105KA64J | |
|---|---|
DigiKey Part Number | 490-12657-2-ND - Tape & Reel (TR) 490-12657-1-ND - Cut Tape (CT) 490-12657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C105KA64J |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C105KA64J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 50 | 1,26300 Kč | 63,15 Kč |
| 100 | 1,10090 Kč | 110,09 Kč |
| 500 | 0,77800 Kč | 389,00 Kč |
| 1 000 | 0,69591 Kč | 695,91 Kč |
| 2 500 | 0,63942 Kč | 1 598,55 Kč |
| 5 000 | 0,60140 Kč | 3 007,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51583 Kč | 5 158,30 Kč |
| 20 000 | 0,46740 Kč | 9 348,00 Kč |
| 30 000 | 0,45430 Kč | 13 629,00 Kč |
| 50 000 | 0,44098 Kč | 22 049,00 Kč |
| 70 000 | 0,43957 Kč | 30 769,90 Kč |
| 100 000 | 0,43818 Kč | 43 818,00 Kč |
| 120 000 | 0,43751 Kč | 52 501,20 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

