BU-2020-A-60-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 673
Unit Price: 190,87000 Kč
Datasheet
Image for BU-2020-A-60-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2020-A-60-2

DigiKey Part Number
BU-2020-A-60-2-ND
Manufacturer
Manufacturer Product Number
BU-2020-A-60-2
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
300V
Configuration
Banana to Banana
Current Rating (Amps)
10A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B-60-2Pomona Electronics673501-1577-ND190,87000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,40000 Kč311,40 Kč
Manufacturers Standard Package
Unit Price without VAT:311,40000 Kč
Unit Price with VAT:376,79400 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: 311,40000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 5
Unit Price: 308,88000 Kč
TEST LEAD BANANA TO BANANA 24"
In-Stock: 4
Unit Price: 308,88000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 1
Unit Price: 308,88000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: 311,40000 Kč