
BU-2020-A-12-0 | |
|---|---|
DigiKey Part Number | 314-1601-ND |
Manufacturer | |
Manufacturer Product Number | BU-2020-A-12-0 |
Description | TEST LEAD BANANA TO BANANA 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 300V |
Datasheet | Datasheet |
Category | Cable Length 12.0" (304.80mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 20 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 300V |
Configuration Banana to Banana | Current Rating (Amps) 10A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 271,92400 Kč | 2 719,24 Kč |
| 25 | 261,00520 Kč | 6 525,13 Kč |
| 100 | 253,23800 Kč | 25 323,80 Kč |
| 500 | 248,19720 Kč | 124 098,60 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |
















