
BU-1420721882 | |
|---|---|
DigiKey Part Number | 314-BU-1420721882-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420721882 |
Description | CONN SMA JACK STR 50OHM EDGE M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,72000 Kč | 134,72 Kč |
| 10 | 118,51200 Kč | 1 185,12 Kč |
| 25 | 113,67000 Kč | 2 841,75 Kč |
| 100 | 110,30200 Kč | 11 030,20 Kč |
| 500 | 108,19700 Kč | 54 098,50 Kč |
| 1 000 | 105,88192 Kč | 105 881,92 Kč |
| Unit Price without VAT: | 134,72000 Kč |
|---|---|
| Unit Price with VAT: | 163,01120 Kč |


