URA4805YMD-20WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Traco Power
In Stock: 0
Unit Price: 40,89000 Kč
Datasheet
URA_YMD-10WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URA_YMD-10WR3
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URA4805YMD-20WR3

DigiKey Part Number
2725-URA4805YMD-20WR3-ND
Manufacturer
Manufacturer Product Number
URA4805YMD-20WR3
Description
DC DC CONVERTER +/-5V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
URA4805YMD-20WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19203,61421 Kč3 868,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,61421 Kč
Unit Price with VAT:246,37319 Kč