Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4559DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4559DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4559DN-LF-P |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,75398 Kč | 16 876,99 Kč |
| 1 000 | 32,76591 Kč | 32 765,91 Kč |
| 1 500 | 32,27149 Kč | 48 407,24 Kč |
| 2 500 | 31,72332 Kč | 79 308,30 Kč |
| 3 500 | 31,40297 Kč | 109 910,40 Kč |
| 5 000 | 31,09490 Kč | 155 474,50 Kč |
| Unit Price without VAT: | 33,75398 Kč |
|---|---|
| Unit Price with VAT: | 40,84232 Kč |



