
MPQ4323GDE-38-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4323GDE-38-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4323GDE-38-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4323GDE-38-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323GDE-38-AEC1-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 46,20500 Kč | 462,05 Kč |
| 25 | 42,30200 Kč | 1 057,55 Kč |
| 100 | 38,01840 Kč | 3 801,84 Kč |
| 250 | 35,97612 Kč | 8 994,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,74428 Kč | 17 372,14 Kč |
| 1 000 | 33,73073 Kč | 33 730,73 Kč |
| 1 500 | 33,22307 Kč | 49 834,61 Kč |
| 2 500 | 32,66051 Kč | 81 651,28 Kč |
| 3 500 | 32,33178 Kč | 113 161,23 Kč |
| 5 000 | 32,01566 Kč | 160 078,30 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |

