


MPM54524GCQ-0000-T | |
|---|---|
DigiKey Part Number | 1589-MPM54524GCQ-0000-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM54524GCQ-0000-T |
Description | FULLY INTEGRATED 16V, QUAD 5A OU |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 3.3V 3.3V 3.3V 3.3V 5A, 5A, 5A, 5A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM54524GCQ-0000-T Models |
Category | Voltage - Output 3 3.3V |
Mfr | Voltage - Output 4 3.3V |
Series | Current - Output (Max) 5A, 5A, 5A, 5A |
Packaging Bulk | Power (Watts) 66 W |
Part Status Active | Applications ITE (Commercial) |
Type Non-Isolated PoL Module | Features Adjustable Output, I2C Interface |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case 51-PowerBFCLGA Module |
Voltage - Input (Max) 16V | Size / Dimension 0.31" L x 0.31" W x 0.11" H (8.0mm x 8.0mm x 2.9mm) |
Voltage - Output 1 | Supplier Device Package 51-ECLGA (8x8) |
Voltage - Output 2 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,85000 Kč | 442,85 Kč |
| 5 | 426,38600 Kč | 2 131,93 Kč |
| 10 | 419,47700 Kč | 4 194,77 Kč |
| 25 | 410,50240 Kč | 10 262,56 Kč |
| 50 | 403,83360 Kč | 20 191,68 Kč |
| 100 | 397,26330 Kč | 39 726,33 Kč |
| 250 | 388,72588 Kč | 97 181,47 Kč |
| 500 | 382,38114 Kč | 191 190,57 Kč |
| Unit Price without VAT: | 442,85000 Kč |
|---|---|
| Unit Price with VAT: | 535,84850 Kč |


