
MP86965GLVT-Z | |
|---|---|
DigiKey Part Number | 1589-MP86965GLVT-ZTR-ND - Tape & Reel (TR) 1589-MP86965GLVT-ZCT-ND - Cut Tape (CT) 1589-MP86965GLVT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86965GLVT-Z |
Description | IC HALF BRIDGE DRIVER 60A 31TLGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters Power MOSFET 31-TLGA (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | - | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 31-LGA | |
Supplier Device Package | 31-TLGA (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 Kč | 90,09 Kč |
| 10 | 68,20200 Kč | 682,02 Kč |
| 25 | 62,74600 Kč | 1 568,65 Kč |
| 100 | 56,75710 Kč | 5 675,71 Kč |
| 250 | 53,89896 Kč | 13 474,74 Kč |
| 500 | 52,17664 Kč | 26 088,32 Kč |
| 1 000 | 50,75892 Kč | 50 758,92 Kč |
| 2 500 | 49,26264 Kč | 123 156,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,25750 Kč | 226 287,50 Kč |
| Unit Price without VAT: | 90,09000 Kč |
|---|---|
| Unit Price with VAT: | 109,00890 Kč |



