


MP5611GQT-P | |
|---|---|
DigiKey Part Number | 1589-MP5611GQT-PTR-ND - Tape & Reel (TR) 1589-MP5611GQT-PCT-ND - Cut Tape (CT) 1589-MP5611GQT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5611GQT-P |
Description | 2.9V-5V INPUT, TRIPLE OUTPUT AMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP Converter, AMOLED Display Voltage Regulator IC 3 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.9V ~ 5.2V | |
Number of Outputs | 3 | |
Voltage - Output | -1.4V ~ -6.4V, 4.6V ~ 5.2V, 5V ~ 7.7V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerWFQFN | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 35,13200 Kč | 351,32 Kč |
| 25 | 32,05480 Kč | 801,37 Kč |
| 100 | 28,67430 Kč | 2 867,43 Kč |
| 250 | 27,06188 Kč | 6 765,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,09022 Kč | 13 045,11 Kč |
| 1 000 | 25,29031 Kč | 25 290,31 Kč |
| 1 500 | 24,88952 Kč | 37 334,28 Kč |
| 2 500 | 24,44570 Kč | 61 114,25 Kč |
| 3 500 | 24,18615 Kč | 84 651,53 Kč |
| 5 000 | 23,93667 Kč | 119 683,35 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |


