Parametric Equivalent

MP28164GD-Z | |
|---|---|
DigiKey Part Number | 1589-1621-2-ND - Tape & Reel (TR) 1589-1621-1-ND - Cut Tape (CT) 1589-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28164GD-Z |
Description | IC REG BUCK BOOST ADJ 4.2A 11QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.2A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28164GD-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 52,60400 Kč | 526,04 Kč |
| 25 | 48,24680 Kč | 1 206,17 Kč |
| 100 | 43,44930 Kč | 4 344,93 Kč |
| 250 | 41,16540 Kč | 10 291,35 Kč |
| 500 | 39,78744 Kč | 19 893,72 Kč |
| 1 000 | 38,65390 Kč | 38 653,90 Kč |
| 2 500 | 37,45721 Kč | 93 643,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,73587 Kč | 183 679,35 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |










