
MP2615CGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP2615CGQ-ZTR-ND - Tape & Reel (TR) 1589-MP2615CGQ-ZCT-ND - Cut Tape (CT) 1589-MP2615CGQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2615CGQ-Z |
Description | 2.1A, 1- OR 2-CELL LI-ION BATTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2615CGQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2.1A | |
Battery Pack Voltage | 2V ~ 8.4V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 10 | 32,03800 Kč | 320,38 Kč |
| 25 | 29,19200 Kč | 729,80 Kč |
| 100 | 26,07460 Kč | 2 607,46 Kč |
| 250 | 24,58640 Kč | 6 146,60 Kč |
| 500 | 23,68882 Kč | 11 844,41 Kč |
| 1 000 | 22,95018 Kč | 22 950,18 Kč |
| 2 500 | 22,17070 Kč | 55 426,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,99750 Kč | 99 987,50 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |


