Parametric Equivalent

MP2162AGQHT-P | |
|---|---|
DigiKey Part Number | MP2162AGQHT-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2162AGQHT-P |
Description | IC REG BUCK ADJ 2A 8TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2162AGQHT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TQFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,38824 Kč | 11 694,12 Kč |
| 1 000 | 22,65738 Kč | 22 657,38 Kč |
| 1 500 | 22,29153 Kč | 33 437,30 Kč |
| 2 500 | 21,88594 Kč | 54 714,85 Kč |
| 3 500 | 21,64890 Kč | 75 771,15 Kč |
| 5 000 | 21,42094 Kč | 107 104,70 Kč |
| Unit Price without VAT: | 23,38824 Kč |
|---|---|
| Unit Price with VAT: | 28,29977 Kč |






