


MEZD71201A-G | |
|---|---|
DigiKey Part Number | 1589-1458-ND |
Manufacturer | |
Manufacturer Product Number | MEZD71201A-G |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1.2A 6.5V - 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,68000 Kč | 73,68 Kč |
| 5 | 70,85400 Kč | 354,27 Kč |
| 10 | 69,71800 Kč | 697,18 Kč |
| 25 | 68,22720 Kč | 1 705,68 Kč |
| 50 | 67,12420 Kč | 3 356,21 Kč |
| 100 | 66,03600 Kč | 6 603,60 Kč |
| 250 | 64,62096 Kč | 16 155,24 Kč |
| 500 | 63,56890 Kč | 31 784,45 Kč |
| Unit Price without VAT: | 73,68000 Kč |
|---|---|
| Unit Price with VAT: | 89,15280 Kč |










