
5601250900 | |
|---|---|
DigiKey Part Number | 900-5601250900-ND |
Manufacturer | |
Manufacturer Product Number | 5601250900 |
Description | NEW 2.0 W/B CONN REC. 9WAY ISL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 560123 Series |
Datasheet | Datasheet |
EDA/CAD Models | 5601250900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 9 | |
For Use With/Related Products | 560123 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,09400 Kč | 30,94 Kč |
| 25 | 2,90480 Kč | 72,62 Kč |
| 50 | 2,77020 Kč | 138,51 Kč |
| 100 | 2,63550 Kč | 263,55 Kč |
| 250 | 2,47044 Kč | 617,61 Kč |
| 500 | 2,35254 Kč | 1 176,27 Kč |
| 1 000 | 2,24014 Kč | 2 240,14 Kč |
| 2 500 | 2,09961 Kč | 5 249,03 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |








