5055780460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055780460

DigiKey Part Number
900-5055780460TR-ND - Tape & Reel (TR)
900-5055780460CT-ND - Cut Tape (CT)
900-5055780460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055780460
Description
2.0W/B SMT RA PLUG 4CKT NAT G010
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5055780460 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1023,66000 Kč236,60 Kč
10020,10490 Kč2 010,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90014,47398 Kč13 026,58 Kč
1 80013,78331 Kč24 809,96 Kč
2 70013,39466 Kč36 165,58 Kč
4 50012,92072 Kč58 143,24 Kč
6 30012,61777 Kč79 491,95 Kč
9 00012,30450 Kč110 740,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč