
5055750481 | |
|---|---|
DigiKey Part Number | 900-5055750481TR-ND - Tape & Reel (TR) 900-5055750481CT-ND - Cut Tape (CT) 900-5055750481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055750481 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055750481 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 100 | 19,51550 Kč | 1 951,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 17,19667 Kč | 10 318,00 Kč |
| 1 200 | 16,37564 Kč | 19 650,77 Kč |
| 1 800 | 15,91403 Kč | 28 645,25 Kč |
| 3 000 | 15,35087 Kč | 46 052,61 Kč |
| 4 200 | 14,99087 Kč | 62 961,65 Kč |
| 6 000 | 14,61863 Kč | 87 711,78 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











