
5055700500 | |
|---|---|
DigiKey Part Number | 900-5055700500-ND |
Manufacturer | |
Manufacturer Product Number | 5055700500 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055700500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,42515 Kč | 35 401,20 Kč |
| Unit Price without VAT: | 4,42515 Kč |
|---|---|
| Unit Price with VAT: | 5,35443 Kč |

