5052740612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052740612

DigiKey Part Number
23-5052740612TR-ND - Tape & Reel (TR)
23-5052740612CT-ND - Cut Tape (CT)
23-5052740612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052740612
Description
CONN PLUG 6POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5052740612 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 464
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0004,92630 Kč34 484,10 Kč
14 0004,69126 Kč65 677,64 Kč
21 0004,55906 Kč95 740,26 Kč
35 0004,39780 Kč153 923,00 Kč
49 0004,29474 Kč210 442,26 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
107,51500 Kč75,15 Kč
257,04760 Kč176,19 Kč
506,71080 Kč335,54 Kč
1006,39080 Kč639,08 Kč
2505,99000 Kč1 497,50 Kč
5005,70328 Kč2 851,64 Kč
1 0005,43090 Kč5 430,90 Kč
2 5005,09073 Kč12 726,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
109,32500 Kč93,25 Kč
258,35280 Kč208,82 Kč
507,70860 Kč385,43 Kč
1007,13810 Kč713,81 Kč
2506,48340 Kč1 620,85 Kč
5006,05524 Kč3 027,62 Kč
1 0005,67761 Kč5 677,61 Kč
2 5005,24583 Kč13 114,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč