


5051511201 | |
|---|---|
DigiKey Part Number | 5051511201-ND |
Manufacturer | |
Manufacturer Product Number | 5051511201 |
Description | 2.0W/B REC HSG DURACLIK 12CKT WH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051511201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyester |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 50 | 4,86740 Kč | 243,37 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 250 | 4,34408 Kč | 1 086,02 Kč |
| 500 | 4,13618 Kč | 2 068,09 Kč |
| 1 000 | 3,93859 Kč | 3 938,59 Kč |
| 2 500 | 3,69178 Kč | 9 229,45 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



