8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451300810

DigiKey Part Number
WM21063-ND
Manufacturer
Manufacturer Product Number
2451300810
Description
8 CIRCUIT 1M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1235,60000 Kč235,60 Kč
10200,17400 Kč2 001,74 Kč
25187,62120 Kč4 690,53 Kč
Manufacturers Standard Package
Unit Price without VAT:235,60000 Kč
Unit Price with VAT:285,07600 Kč