New Product
2284262043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2284262043

DigiKey Part Number
900-2284262043-ND
Manufacturer
Manufacturer Product Number
2284262043
Description
DURA-CLIK TPA R-S 4CKT 300MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2284262043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
Automotive
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,94000 Kč74,94 Kč
1063,69700 Kč636,97 Kč
2559,69800 Kč1 492,45 Kč
8554,75482 Kč4 654,16 Kč
17052,14082 Kč8 863,94 Kč
25550,67024 Kč12 920,91 Kč
51048,25237 Kč24 608,71 Kč
1 02045,95009 Kč46 869,09 Kč
2 55043,07598 Kč109 843,75 Kč
Manufacturers Standard Package
Unit Price without VAT:74,94000 Kč
Unit Price with VAT:90,67740 Kč