2162911031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162911031

DigiKey Part Number
900-2162911031-ND
Manufacturer
Manufacturer Product Number
2162911031
Description
STANDARD .093 3 CIRCUIT R TO S 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162911031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,36000 Kč63,36 Kč
1053,78300 Kč537,83 Kč
2550,40200 Kč1 260,05 Kč
5047,99400 Kč2 399,70 Kč
10045,70380 Kč4 570,38 Kč
25042,84012 Kč10 710,03 Kč
50040,79574 Kč20 397,87 Kč
1 00038,84925 Kč38 849,25 Kč
2 50036,41903 Kč91 047,57 Kč
Manufacturers Standard Package
Unit Price without VAT:63,36000 Kč
Unit Price with VAT:76,66560 Kč

Other Suppliers on DigiKey

174In Stock
Ships from WEC