2153462122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153462105

DigiKey Part Number
900-2153462105-ND
Manufacturer
Manufacturer Product Number
2153462105
Description
SQUBA 3.6 F-S 450MM 20 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1021,40800 Kč214,08 Kč
2520,06480 Kč501,62 Kč
5019,10500 Kč955,25 Kč
10018,19140 Kč1 819,14 Kč
30016,83300 Kč5 049,90 Kč
50016,23670 Kč8 118,35 Kč
1 00015,46165 Kč15 461,65 Kč
2 50014,49368 Kč36 234,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč