


2147501033 | |
|---|---|
DigiKey Part Number | 900-2147501033-ND |
Manufacturer | |
Manufacturer Product Number | 2147501033 |
Description | MICROFIT 3.0 SR R-R 3CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147501033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| 10 | 76,17100 Kč | 761,71 Kč |
| 25 | 71,38960 Kč | 1 784,74 Kč |
| 50 | 67,98160 Kč | 3 399,08 Kč |
| 100 | 64,73580 Kč | 6 473,58 Kč |
| 250 | 60,68112 Kč | 15 170,28 Kč |
| 500 | 57,78616 Kč | 28 893,08 Kč |
| 1 000 | 55,02958 Kč | 55 029,58 Kč |
| 2 500 | 51,58756 Kč | 128 968,90 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |










