2132271670
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132271670

DigiKey Part Number
900-2132271670-ND
Manufacturer
Manufacturer Product Number
2132271670
Description
DRVT 1.5 SMT AU0.76 ETP 16P NAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2132271670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.346" (8.80mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 811
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
10104,19800 Kč1 041,98 Kč
2597,67200 Kč2 441,80 Kč
5093,00320 Kč4 650,16 Kč
10088,56370 Kč8 856,37 Kč
45081,65389 Kč36 744,25 Kč
Manufacturers Standard Package
Unit Price without VAT:122,72000 Kč
Unit Price with VAT:148,49120 Kč