


2125282401 | |
|---|---|
DigiKey Part Number | 900-2125282401-ND |
Manufacturer | |
Manufacturer Product Number | 2125282401 |
Description | R/A HDR 15 GOLD 2X12CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2125282401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.291" (7.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,05000 Kč | 280,05 Kč |
| 10 | 238,00000 Kč | 2 380,00 Kč |
| 240 | 190,18504 Kč | 45 644,41 Kč |
| 720 | 176,01443 Kč | 126 730,39 Kč |
| 1 200 | 169,79274 Kč | 203 751,29 Kč |
| Unit Price without VAT: | 280,05000 Kč |
|---|---|
| Unit Price with VAT: | 338,86050 Kč |

