
2077781104 | |
|---|---|
DigiKey Part Number | 900-2077781104-ND |
Manufacturer | |
Manufacturer Product Number | 2077781104 |
Description | PLUG ASSY 4CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781104 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Red |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780204 | Molex | 1 199 | 900-2077780204-ND | 35,91000 Kč | Parametric Equivalent |
| 2077780214 | Molex | 1 199 | 900-2077780214-ND | 52,70000 Kč | Parametric Equivalent |
| 2077780304 | Molex | 1 110 | 900-2077780304-ND | 47,67000 Kč | Parametric Equivalent |
| 2077780314 | Molex | 1 199 | 900-2077780314-ND | 52,70000 Kč | Parametric Equivalent |
| 2077780404 | Molex | 550 | 900-2077780404-ND | 46,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 25 | 43,51640 Kč | 1 087,91 Kč |
| 50 | 41,43320 Kč | 2 071,66 Kč |
| 100 | 39,45520 Kč | 3 945,52 Kč |
| 250 | 36,98420 Kč | 9 246,05 Kč |
| 500 | 35,21826 Kč | 17 609,13 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

