
2077781102 | |
|---|---|
DigiKey Part Number | 900-2077781102-ND |
Manufacturer | |
Manufacturer Product Number | 2077781102 |
Description | PLUG ASSY 2CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781102 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Red |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780012 | Molex | 1 352 | 900-2077780012-ND | 41,16000 Kč | Parametric Equivalent |
| 2077780102 | Molex | 1 294 | 900-2077780102-ND | 41,79000 Kč | Parametric Equivalent |
| 2077780112 | Molex | 1 600 | 900-2077780112-ND | 43,47000 Kč | Parametric Equivalent |
| 2077780202 | Molex | 1 599 | 900-2077780202-ND | 40,95000 Kč | Parametric Equivalent |
| 2077780212 | Molex | 1 569 | 900-2077780212-ND | 43,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 33,83200 Kč | 845,80 Kč |
| 50 | 32,21520 Kč | 1 610,76 Kč |
| 100 | 30,67810 Kč | 3 067,81 Kč |
| 250 | 28,75552 Kč | 7 188,88 Kč |
| 500 | 27,38224 Kč | 13 691,12 Kč |
| 1 600 | 25,22516 Kč | 40 360,26 Kč |
| 3 200 | 24,02198 Kč | 76 870,34 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

