2 Position Rectangular Housing Connector Plug Brown 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077780512

DigiKey Part Number
900-2077780512-ND
Manufacturer
Manufacturer Product Number
2077780512
Description
PLUG ASSY 2CKT SQUBA3.6 UL1230 K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Brown 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Brown
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077780012Molex1 352900-2077780012-ND1,67000 KčParametric Equivalent
2077780102Molex1 294900-2077780102-ND1,69000 KčParametric Equivalent
2077780112Molex1 600900-2077780112-ND1,76000 KčParametric Equivalent
2077780202Molex1 599900-2077780202-ND1,66000 KčParametric Equivalent
2077780212Molex1 569900-2077780212-ND1,76000 KčParametric Equivalent
In-Stock: 1 589
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,34700 Kč283,47 Kč
2526,57520 Kč664,38 Kč
5025,30680 Kč1 265,34 Kč
10024,09520 Kč2 409,52 Kč
25022,58628 Kč5 646,57 Kč
50021,50742 Kč10 753,71 Kč
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč