Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2077780504 | |
|---|---|
DigiKey Part Number | 900-2077780504-ND |
Manufacturer | |
Manufacturer Product Number | 2077780504 |
Description | PLUG ASSY 4CKT SQUBA3.6 KEY5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Brown 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780504 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Brown |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780004 | Molex | 0 | WM27011-ND | 55,64000 Kč | Parametric Equivalent |
| 2077780014 | Molex | 0 | 900-2077780014-ND | 29,79686 Kč | Parametric Equivalent |
| 2077780104 | Molex | 0 | 900-2077780104-ND | 29,30496 Kč | Parametric Equivalent |
| 2077780114 | Molex | 0 | 900-2077780114-ND | 33,46669 Kč | Parametric Equivalent |
| 2077780204 | Molex | 1 199 | 900-2077780204-ND | 35,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 29,30493 Kč | 30 477,13 Kč |
| Unit Price without VAT: | 29,30493 Kč |
|---|---|
| Unit Price with VAT: | 35,45897 Kč |











