4 Position Rectangular Housing Connector Plug Gray 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077780314

DigiKey Part Number
900-2077780314-ND
Manufacturer
Manufacturer Product Number
2077780314
Description
PLUG ASSY 4CKT SQUBA3.6 UL1230 K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780314 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077780204Molex1 199900-2077780204-ND35,91000 KčParametric Equivalent
2077780214Molex1 199900-2077780214-ND52,70000 KčParametric Equivalent
2077780304Molex1 110900-2077780304-ND47,67000 KčParametric Equivalent
2077780404Molex550900-2077780404-ND46,62000 KčParametric Equivalent
2077780514Molex1 199900-2077780514-ND52,70000 KčParametric Equivalent
In-Stock: 1 199
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,81000 Kč448,10 Kč
2542,00440 Kč1 050,11 Kč
5039,99700 Kč1 999,85 Kč
10038,08410 Kč3 808,41 Kč
25035,69828 Kč8 924,57 Kč
50033,99408 Kč16 997,04 Kč
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč