
2077780202 | |
|---|---|
DigiKey Part Number | 900-2077780202-ND |
Manufacturer | |
Manufacturer Product Number | 2077780202 |
Description | PLUG ASSY 2CKT SQUBA3.6 KEY2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780202 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780012 | Molex | 1 352 | 900-2077780012-ND | 32,07000 Kč | Parametric Equivalent |
| 2077780102 | Molex | 1 294 | 900-2077780102-ND | 32,56000 Kč | Parametric Equivalent |
| 2077780112 | Molex | 1 600 | 900-2077780112-ND | 33,87000 Kč | Parametric Equivalent |
| 2077780212 | Molex | 1 569 | 900-2077780212-ND | 33,87000 Kč | Parametric Equivalent |
| 2077780302 | Molex | 380 | 900-2077780302-ND | 32,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 32,63920 Kč | 815,98 Kč |
| 50 | 31,08120 Kč | 1 554,06 Kč |
| 100 | 29,59460 Kč | 2 959,46 Kč |
| 250 | 27,74004 Kč | 6 935,01 Kč |
| 500 | 26,41548 Kč | 13 207,74 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

