2 Position Rectangular Housing Connector Plug Red 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077780112

DigiKey Part Number
900-2077780112-ND
Manufacturer
Manufacturer Product Number
2077780112
Description
PLUG ASSY 2CKT SQUBA3.6 UL1230 K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Red
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,89300 Kč368,93 Kč
2534,57960 Kč864,49 Kč
5032,92480 Kč1 646,24 Kč
10031,35210 Kč3 135,21 Kč
25029,38880 Kč7 347,20 Kč
50027,98530 Kč13 992,65 Kč
1 60027,05369 Kč43 285,90 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč