




2014442210 | |
|---|---|
DigiKey Part Number | WM26721-ND |
Manufacturer | |
Manufacturer Product Number | 2014442210 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442210 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014441210 | Molex | 2 339 | WM26707-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,13600 Kč | 141,36 Kč |
| 25 | 13,25160 Kč | 331,29 Kč |
| 50 | 12,61640 Kč | 630,82 Kč |
| 100 | 12,01170 Kč | 1 201,17 Kč |
| 250 | 11,25880 Kč | 2 814,70 Kč |
| 500 | 10,72132 Kč | 5 360,66 Kč |
| 1 000 | 10,20919 Kč | 10 209,19 Kč |
| 2 500 | 9,56990 Kč | 23 924,75 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


