Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002054 | |
|---|---|
DigiKey Part Number | 900-2012002054-ND |
Manufacturer | |
Manufacturer Product Number | 2012002054 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002054 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070500 | Molex | 8 582 | WM5984-ND | 0,16000 Kč | Parametric Equivalent |
| 0512160500 | Molex | 0 | WM12235-ND | 0,24000 Kč | Parametric Equivalent |
| 1511000005 | Molex | 1 240 | 1511000005-ND | 0,40000 Kč | Parametric Equivalent |
| 2012002050 | Molex | 0 | 900-2012002050-ND | 0,06590 Kč | Parametric Equivalent |
| 2012002051 | Molex | 0 | 900-2012002051-ND | 0,06840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,01589 Kč | 16 127,12 Kč |
| Unit Price without VAT: | 2,01589 Kč |
|---|---|
| Unit Price with VAT: | 2,43923 Kč |














