2012002051 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8 582
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 240
Unit Price: 9,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,60428 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,24395 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,96029 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,01589 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,42515 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 501
Unit Price: 6,05000 Kč

Parametric Equivalent


TE Connectivity Erni
In Stock: 2
Unit Price: 16,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 124
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,40851 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 934
Unit Price: 17,10000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,84865 Kč
5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002051

DigiKey Part Number
900-2012002051-ND
Manufacturer
Manufacturer Product Number
2012002051
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355070500Molex8 582WM5984-ND3,96000 KčParametric Equivalent
0512160500Molex0WM12235-ND5,82000 KčParametric Equivalent
1511000005Molex1 2401511000005-ND9,80000 KčParametric Equivalent
2012002050Molex0900-2012002050-ND1,60428 KčParametric Equivalent
2012002052Molex0900-2012002052-ND2,24395 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
8 0001,66505 Kč13 320,40 Kč
Unit Price without VAT:1,66505 Kč
Unit Price with VAT:2,01471 Kč