1731120611
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120611

DigiKey Part Number
900-1731120611-ND
Manufacturer
Manufacturer Product Number
1731120611
Description
FCT TERM HFREQ RA PC RCPT 50 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold RG-316 Double Braid Solder Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
RG-316 Double Braid
Contact Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm)
Termination Finish
Gold
Termination Finish Thickness
7.87µin (0.200µm)
Contact Size
8
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80090,50000 Kč72 400,00 Kč
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč