1723164310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1723164310

DigiKey Part Number
900-1723164310-ND
Manufacturer
Manufacturer Product Number
1723164310
Description
ULTRAFIT HDR RT 2R NAT 10POS 30A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1723164310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.534" (13.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,41000 Kč116,41 Kč
1098,99800 Kč989,98 Kč
10084,13690 Kč8 413,69 Kč
60074,14792 Kč44 488,75 Kč
1 20070,61188 Kč84 734,26 Kč
Manufacturers Standard Package
Unit Price without VAT:116,41000 Kč
Unit Price with VAT:140,85610 Kč