
1720451001 | |
|---|---|
DigiKey Part Number | WM24154-ND |
Manufacturer | |
Manufacturer Product Number | 1720451001 |
Description | CONN PLUG 1POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720451001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide, Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,40000 Kč | 172,40 Kč |
| 10 | 146,52900 Kč | 1 465,29 Kč |
| 25 | 137,33880 Kč | 3 433,47 Kč |
| 50 | 130,77940 Kč | 6 538,97 Kč |
| 240 | 117,07921 Kč | 28 099,01 Kč |
| 480 | 111,49483 Kč | 53 517,52 Kč |
| 720 | 108,35342 Kč | 78 014,46 Kč |
| 1 200 | 104,52255 Kč | 125 427,06 Kč |
| Unit Price without VAT: | 172,40000 Kč |
|---|---|
| Unit Price with VAT: | 208,60400 Kč |











