



1511920020 | |
|---|---|
DigiKey Part Number | WM26759-ND |
Manufacturer | |
Manufacturer Product Number | 1511920020 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511920020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 25 | 6,69120 Kč | 167,28 Kč |
| 50 | 6,37080 Kč | 318,54 Kč |
| 100 | 6,06490 Kč | 606,49 Kč |
| 250 | 5,68336 Kč | 1 420,84 Kč |
| 500 | 5,41206 Kč | 2 706,03 Kč |
| 1 200 | 5,08742 Kč | 6 104,90 Kč |
| 3 600 | 4,70788 Kč | 16 948,37 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |


