
Category | 2nd Connector Type Plug (8) |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded 3 |
Part Status Active | 2nd Connector Shell Size - Insert M8 |
1st Connector Type Plug | 2nd Connector Orientation B |
1st Connector Gender Male Pins | Length 9.51' (2.90m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M23 | Shielding Unshielded |
1st Connector Orientation B | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 069,74500 Kč | 60 697,45 Kč |
| Unit Price without VAT: | 6 069,74500 Kč |
|---|---|
| Unit Price with VAT: | 7 344,39145 Kč |

