
Category | 2nd Connector Number of Positions 6 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 20.0' (6.10m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 6 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Yellow |
1st Connector Shell Size - Insert 7/8" | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 534,31000 Kč | 4 534,31 Kč |
| Unit Price without VAT: | 4 534,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 486,51510 Kč |

