1202530150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530150

DigiKey Part Number
1202530150-ND
Manufacturer
Manufacturer Product Number
1202530150
Description
SI500 10MM M18NQEMB5VCPU4W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0" ~ 0.394" (0mm ~ 10mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0" ~ 0.394" (0mm ~ 10mm)
Output Type
Analog Voltage
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 107,02200 Kč31 070,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 107,02200 Kč
Unit Price with VAT:3 759,49662 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC