
1201088186 | |
|---|---|
DigiKey Part Number | 1201088186-ND |
Manufacturer | |
Manufacturer Product Number | 1201088186 |
Description | ENET MMJ RJ45/RJ45 0.5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 833,81667 Kč | 20 011,60 Kč |
| Unit Price without VAT: | 833,81667 Kč |
|---|---|
| Unit Price with VAT: | 1 008,91817 Kč |


