


1054311204 | |
|---|---|
DigiKey Part Number | WM26082TR-ND - Tape & Reel (TR) WM26082CT-ND - Cut Tape (CT) WM26082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054311204 |
Description | CONN HEADER SMD 4POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054311204 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,55300 Kč | 705,53 Kč |
| 100 | 59,96190 Kč | 5 996,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 61,89370 Kč | 18 568,11 Kč |
| 600 | 58,94103 Kč | 35 364,62 Kč |
| 900 | 57,27951 Kč | 51 551,56 Kč |
| 1 500 | 55,25372 Kč | 82 880,58 Kč |
| 2 100 | 53,95876 Kč | 113 313,40 Kč |
| 3 000 | 52,61931 Kč | 157 857,93 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


